3M Tape 74 Yellow PET Electrical Tape, 12mm x 66m

RS Stock No.:
8854937
Mfr. Prt No.:
T7412
Brand:
3M
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
RS stock number 8854937
Product description 3M Tape 74 Yellow PET Electrical Tape, 12mm x 66m
Manufacturer / Brand 3M
Manufacturer part number T7412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Polyester Film Electrical Tape 74

From 3M™, this Polyester Film Electrical Tape is a 0.5 mm insulating polyester film with a rubber thermosetting adhesive. It provides great electrical and strength for coil applications. This tape doesn’t lose any electrical properties up to a temperature of 130°C. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion.

Features and Benefits

• Withstands higher-temperature conditions than tapes with acetate cloth backings.
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 0.5mm film thickness

Application

3M™ Polyester Film Electrical Tape 74 is a 0.5 mm conformable yellow polyester film tape with rubber thermosetting adhesive. As it is one of the thinnest polyester tapes, it's great for coil applications where space is a premium.


Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose but it is important to seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +130 °C
Colour Yellow
Thickness 0.02 mm
Backing Material PET
Width 12 mm
Trade Name Tape 74
Length 66 m
Checking stock...
VND
542,331.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
1542,331.68
*price per unit indicative
"3M Tape 74 Yellow PET Electrical Tape, 12mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products