Schneider Electric Thermistor Protection Unit – 1NO + 1NC, 100 VA, 24 → 230 Vac/dc, TeSys

RS Stock No.:
2615711
Mfr. Prt No.:
LT3SA00MW
Brand:
Schneider Electric

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2615711
Product description Schneider Electric Thermistor Protection Unit - 1NO + 1NC, 100 VA, 24 → 230 Vac/dc, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LT3SA00MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric TeSys LT3 -S Thermistor Protection Relays.

From Schneider Electric this is the TeSys LT3-S range of Thermistor protection relays designed as an intelligent relay with built-in machine temperature control providing quick and easy selection. The thermistor protection relays can be used with all motors equipped with thermistor probes allowing you to monitor windings temperature, so you do not exceed the rated operating value. This guards the relay against any faults plus can also monitor the surface temperature.

LT3-S Features.

  • Connection by Cage connectors.

  • LT3-SE – has automatic reset.

  • LT3-SA – has automatic reset plus a voltage fault indicator light.

  • LT3-SM - has automatic reset plus a voltage fault indicator light, device Test and Reset button.

  • Automatic or manual reset.

  • Remote reset.

  • Fault storage with the supply switched off.

  • Fault indication.

  • Test function.

  • Guards against faults (caused by premature ageing).

  • General protection and protection of motors with PTC Probes.

  • Protects resistors, bearings and capacitors.

  • Good in severe environments (frequent starts).

Applications.

Industry, infrastructure, building.


Specifications

Attribute Value
Brand Schneider Electric
Range TeSys
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 2
Reset Method Automatic
Series LT3S
Contact Voltage Rating 250 V ac
Normal State Configuration 1NO + 1NC
Control Voltage 24 → 230 Vac/dc
Power Rating 100 VA
Depth 100 mm
Length 100 mm
Width 22.5 mm
Terminal Type Cage Clamp
Operating Temperature Range -25 → +60 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Schneider Electric Thermistor Protection Unit - 1NO + 1NC, 100 VA, 24 → 230 Vac/dc, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products