Honeywell Wire Lead Load Cell -54°C +121°C

RS Stock No.:
8214033
Mfr. Prt No.:
060-2443-07
Brand:
Honeywell

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8214033
Product description Honeywell Wire Lead Load Cell -54°C +121°C
Manufacturer / Brand Honeywell
Manufacturer part number 060-2443-07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Honeywell Model 13 Subminature Load Cells

The Honeywell Model 13 Sub-miniature Load Cell is designed to measure load ranges with complete accuracy from 150 g to 1000, these units are easily incorporated into systems which have limited space. Model 13 combines high frequency and low deflection to achieve a combined non-linearity and hysteresis of 0.25%  0.5% full scale. A small circuit board is included in the load Cell’s lead wire cable for temperature compensation, which is recommended not to remove.


Specifications

Attribute Value
Brand Honeywell
Minimum Operating Temperature -54 °C
Dimensions 9.65 (Dia.) mm
Housing Material Stainless Steel
Sensor Type Subminiature
Length 3.3 mm
Force/ Load Measurement Range 11.34 kg
Terminal Type Wire Lead
Force Measured Compression
Maximum Operating Temperature +121 °C
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Honeywell Wire Lead Load Cell -54°C +121°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products