Omron CPM2C PLC CPU – 6 (DC) Inputs, 4 (Relay) Outputs, Relay, For Use With SYSMAC CPM2C Series, CompoBus/S Networking,
- RS Stock No.:
- 3652058
- Mfr. Prt No.:
- CPM2C10CDRD
- Brand:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3652058 |
Product description | Omron CPM2C PLC CPU - 6 (DC) Inputs, 4 (Relay) Outputs, Relay, For Use With SYSMAC CPM2C Series, CompoBus/S Networking, |
Manufacturer / Brand | Omron |
Manufacturer part number | CPM2C10CDRD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 20, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
CPM2C CPUs
Note
All relay type units come complete with I/O terminals. For the transistor units please use 2 x XW2B-20G4 (stock no. 365-2200), terminal block and 2 x XW2Z-200A (stock no. 365-2216) I/O connection cable.
A micro sized, fast processing, flexible PLC ideally suited to machine control applications.
Programming port and optoisolated inputs
Interrupt processing, encoder connection and high speed counters
Built in real time clock with calendar option
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)
Pulse I/O, digital and analogue expansion
Password protection
Programmed using either:
Hand held console CQM1-PR001 (stock no. 216-4645) and programming cable CPM2C-CN111 (stock no. 365-2222)
PC based software with cable CQM1-CIF02 (stock no. 216-4651) and cable CPM2C-CN111 (stock no. 365-2222) or cable CS1W-CN226
Specifications
Attribute | Value |
Brand | Omron |
Memory | 2048 (Data Memory) Words, 4096 (Program Memory) Words |
Number of Communication Ports | 2 |
Output Current | 2 A |
Input Type | DC, Pulse |
Voltage Category | 20.4 → 26.4 V dc |
Number of Inputs | 6 (DC) |
Maximum Operating Temperature | +55 °C |
Programming Interface | Computer |
Output Type | Relay |
Minimum Operating Temperature | 0 °C |
Network Type | CompoBus/S |
Number of Outputs | 4 (Relay) |
Manufacturer Series | CPM2C |
Battery Backup | Yes |
For Use With | SYSMAC CPM2C Series |
Dimensions | 33 x 90 x 65 mm |
Communication Port Type | Peripheral, RS232C |
Program Capacity | 4096 Words |
Depth | 65 mm |
Length | 33 mm |
Width | 90 mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |