RS PRO PP Louvre Panel Storage Unit, 50mm x 100mm, Blue, Red
- RS Stock No.:
- 4245392
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4245392 |
Product description | RS PRO PP Louvre Panel Storage Unit, 50mm x 100mm, Blue, Red |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Storage Unit
RS Pro a pre-kitted storage solution designed for wall mounting
Features and Benefits
• The louvred panel has unique double indented louvres for extra strength
• The louvred panel is epoxy powder coated
• Panel Excludes Wall fixings - Not supplied
• Louvred Panel is made from steel
• Bins are manufactured from polypropylene
• Complete bin and panel kits, with a choice of 6 or 12 bin layout
• Panel Size Kit 1: 300 x 320 mm
• Panel Size kit 2: 300 x 455 mm
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Width | 100 mm |
Bin Material | PP |
Colour | Blue, Red |
Type | Louvred Panel |
Overall Height | 50 mm |
Overall Depth | 90 mm |