RS PRO Bin Lid for use with 1.5 L Bin System

RS Stock No.:
1857986
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1857986
Product description RS PRO Bin Lid for use with 1.5 L Bin System
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Visual Bin System

Visual bins offering a flexible modular storage and display system for small parts. The bin units are manufactured from blue polypropylene and the lids are made from crystal clear acrylic. The lids are easy to fit or remove and feature a clip-shut action making them ideal for protecting products from dust etc.,The containers feature a finger spur design to lock onto the zinc plated wire mesh grid system creating a strong, lightweight unit with maximum product visibility and minimum obtrusion.

0.25L Visual Bin 1 on 185-7813
0.25L Visual Bin 1 lid on 185-7841
0.5L Visual Bin 2 on 185-7863
0.5L Visual Bin 2 lid on 185-7891
1L Visual Bin 3 on 185-7908
1L Visual Bin 3 lid on 185-7942
1.5L Visual Bin 4 on 185-7958
1.5L Visual Bin 4 lid on 185-7986
2L Visual Bin 5 on 185-7992
2L Visual Bin 5 lid on 185-8024

L185781-01

Specifications

Attribute Value
Brand RS PRO
Colour Transparent
Material Acrylic
For Use With 1.5 L Bin System
Checking stock...
VND
414,324.00
Out of stock
Price Pack (1 Pack of 6)
Pack(s)Per Pack(VND)Per Unit(VND)
1414,324.0069,054.00
*price per unit indicative
"RS PRO Bin Lid for use with 1.5 L Bin System" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products