RS PRO 3 Shelf Steel Order Picking Trolley Trolley, 780 x 470mm, 250kg Load

RS Stock No.:
7898536
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
RS stock number 7898536
Product description RS PRO 3 Shelf Steel Order Picking Trolley Trolley, 780 x 470mm, 250kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Type Order Picking Trolley
Overall Height 1300 mm
Wheel Features 2 Fixed/2 Swivel
Brakes No
Platform Length 780 mm
Frame Material Steel
Platform Width 470 mm
Wheel Type Castor
Platform Dimensions 780 x 470 mm
Wheel Diameter 125 mm
Number of Levels 3
Load Capacity 250 kg
Wheel Material Rubber
Checking stock...
VND
51,576,759.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
151,576,759.52
*price per unit indicative
"RS PRO 3 Shelf Steel Order Picking Trolley Trolley, 780 x 470mm, 250kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products