RS PRO 50Ω Right Angle PCB Mount, MCX Connector , jack

RS Stock No.:
9210234
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9210234
Product description RS PRO 50Ω Right Angle PCB Mount, MCX Connector , jack
Manufacturer / Brand RS PRO
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
RS stock number 9210234
Product description RS PRO 50Ω Right Angle PCB Mount, MCX Connector , jack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

MCX PCB Mount Jacks

From the trusted RS Pro brand, a series of 50 Ω MCX connectors. These MCX PCB mount jacks have either nickel plated or gold plated brass bodies and gold plated beryllium contacts. This high-quality range of MCX connectors are designed for use from DC to 6 GHz. Similar to SMB connectors, however they are 30% smaller in size making them ideal for space critical applications. Typical applications would include mobile telecommunication and GPS markets. The PCB mount jacks have a 6mm flange and are available in both straight and right angled versions.


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 0 to 6 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Gold
Contact Plating Gold
Size Micro Miniature
Coaxial Connector Type MCX Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type PCB Mount
Body Orientation Right Angle
Mating Type Push-Pull
Checking stock...
VND
145,248.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1145,248.00
*price per unit indicative
"RS PRO 50Ω Right Angle PCB Mount, MCX Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products