TE Connectivity, AD Ratcheting Hand Crimping Tool for MiniSeal Splices
- RS Stock No.:
- 4445693
- Mfr. Prt No.:
- AD-1377CRMPTOL3CVT-CS2065
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4445693 |
Product description | TE Connectivity, AD Ratcheting Hand Crimping Tool for MiniSeal Splices |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | AD-1377CRMPTOL3CVT-CS2065 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Hand Crimp Tools for Splice Terminals
TE Connectivity Mil Spec AD-1377 Hand Crimping Tool for MiniSeal Splices
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
TE Connectivity MiniSeal Handing Crimping Tool - Overview
From TE Connectivity, an easy to use hand operated crimping tool made from high-quality materials which meets Mil Spec MIL-DTL-22520/37-01 for crimping MiniSeal crimp splices. The crimping tool consists of handles and two crimping jaws. The crimping jaws contain three crimping chambers with clearly marked wire sizes. A locator helps position the terminal accurately during the crimping process. The crimping tool is supplied with a pre-set crimp depth to ensure that the correct combination of tensile strength and insulation integrity is achieved when crimping. A ratchet controlled release mechanism ensures that the handles of the crimp tool do not release until a full crimp cycle is achieved.
Key Features and Benefits
• Easy to use with a smooth operation
• Meets Mil Spec MIL-DTL-22520/37-01 standard
• Pre-set crimp depth ensures crimp integrity
• Ratchet controlled release mechanism ensures full crimp cycle
• Locator for accurate contact positioning
• Crimping cavities are polished for maximum crimping reliability
• Ergonomic design for operator comfort
Questions and Answers
What terminals can this tool be used with?
This hand crimping tool is used for crimping MiniSeal splices with a wire size range of 26 AWG to 12 AWG
Specifications
Attribute | Value |
Brand | TE Connectivity |
For Use With | Splices 10-22 AWG |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Crimp Connector Type | MiniSeal Splices |
Series | AD |
Wire Size mm² | 0.15 3.37 mm² |
Ratcheting | Yes |