Analog Devices, LT1074HVIT7#PBF Switching Regulator, 1-Channel 5A 7-Pin, TO-220

RS Stock No.:
7799000
Mfr. Prt No.:
LT1074HVIT7#PBF
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7799000
Product description Analog Devices, LT1074HVIT7#PBF Switching Regulator, 1-Channel 5A 7-Pin, TO-220
Manufacturer / Brand Analog Devices
Manufacturer part number LT1074HVIT7#PBF
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
RS stock number 7799000
Product description Analog Devices, LT1074HVIT7#PBF Switching Regulator, 1-Channel 5A 7-Pin, TO-220
Manufacturer / Brand Analog Devices
Manufacturer part number LT1074HVIT7#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Step-down (Buck) Converters with Inverting Capability, Linear Technology


Specifications

Attribute Value
Brand Analog Devices
Minimum Output Voltage 2.5 V
Minimum Operating Temperature -40 °C
Maximum Output Current 5 A
Mounting Type Through Hole
Maximum Switching Frequency 125 kHz
Minimum Input Voltage 8 V
Switching Regulator Yes
Package Type TO-220
Maximum Operating Temperature +125 °C
Length 10.54 mm
Number of Outputs 1
Maximum Input Voltage 64 V
Height 15.748 mm
Width 4.572 mm
Dimensions 10.541 x 4.572 x 15.748 mm
Pin Count 7
Regulator Function Buck Controller
Maximum Output Voltage 50 V
Line Regulation 0.1 %/V
Checking stock...
VND
0.00
Out of stock
Price Tube
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Analog Devices, LT1074HVIT7#PBF Switching Regulator, 1-Channel 5A 7-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products