Analog Devices LT1086CM-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, D2PAK

RS Stock No.:
9013257
Mfr. Prt No.:
LT1086CM-3.3#PBF
Brand:
Analog Devices

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9013257
Product description Analog Devices LT1086CM-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, D2PAK
Manufacturer / Brand Analog Devices
Manufacturer part number LT1086CM-3.3#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Load Regulation 15 mV
Output Voltage 3.3 V
Minimum Operating Temperature 0 °C
Maximum Output Current 1.5 A
Mounting Type Surface Mount
Polarity Positive
Package Type D2PAK
Maximum Operating Temperature +150 °C
Output Type Fixed
Length 10.54 mm
Number of Outputs 1
Maximum Input Voltage 20 V
Height 4.57 mm
Width 9.4 mm
Dimensions 10.54 x 9.4 x 4.57 mm
Pin Count 3
Quiescent Current 5 mA
Regulator Type Low Dropout Voltage
Line Regulation 10 mV
Checking stock...
VND
0.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
10.000.00
*price per unit indicative
"Analog Devices LT1086CM-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, D2PAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products