Analog Devices, DAC 8 bit- ±3/2LSB Serial, 18-Pin SOIC
- RS Stock No.:
- 8778720
- Mfr. Prt No.:
- AD7224KRZ-18
- Brand:
- Analog Devices
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
RS stock number | 8778720 |
Product description | Analog Devices, DAC 8 bit- ±3/2LSB Serial, 18-Pin SOIC |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | AD7224KRZ-18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Digital to Analogue Converters - Analog Devices
Digital to Analogue Converters 8 Bit, Analog Devices
Specifications
Attribute | Value |
Brand | Analog Devices |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Power Supply Type | Dual, Single |
Digital Interface Type | Serial |
Package Type | SOIC |
Maximum Settling Time | 20 µs |
Maximum Operating Temperature | 85 °C |
Full Scale Error | ±3/2 LSB |
Output Polarity | Bipolar, Unipolar |
Typical Single Supply Voltage | 11.4 to 16.5 V |
Dimensions | 11.75 x 7.6 x 2.35 mm |
Number of DAC Channels | 1 |
Pin Count | 18 |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1 LSB |
Architecture | R-2R |
Voltage Reference | Internal |