Analog Devices ADM7170CP-EVALZ LDO Voltage Regulator for ADM7170
- RS Stock No.:
- 8368758
- Mfr. Prt No.:
- ADM7170CP-EVALZ
- Brand:
- Analog Devices
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8368758 |
Product description | Analog Devices ADM7170CP-EVALZ LDO Voltage Regulator for ADM7170 |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | ADM7170CP-EVALZ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8368758 |
Product description | Analog Devices ADM7170CP-EVALZ LDO Voltage Regulator for ADM7170 |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | ADM7170CP-EVALZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Evaluation Board for ADM7170/ADM7171/ADM7172 LDO Voltage Regulator
These evaluation boards from Analog Devices allow you to evaluate the performance of the ADM7170, ADM7171, or ADM7172 LDO linear voltage regulators. This series of devices are low noise, high PSRR, CMOS LDO voltage regulators.
Two Resistors can be used with the board to adjust the output from any fixed voltage preference. The linear regulator ADM7170, ADM7171, and ADM7172 CMOS LDO measurement such as ground current, dropout, line and load regulation can be displayed.
This family of boards includes:
ADM7170ACP-EVALZ for ADM7170
ADM7171ACP-EVALZ for ADM7171
ADM7172ACP-EVALZ for ADM7172
Features of the evaluation boards:
Input voltage range: 2.3V — 6.5V
Output current range: ADM7170 — 500 mA; ADM7171 — 1A and ADM7172 —2A
Operating temperature range: −40°C to +125°C
Output voltage accuracy: ±0.75% for ADM7170, −0.5%/+1% for ADM7171/ADM7172
Specifications
Attribute | Value |
Brand | Analog Devices |
Kit Classification | Evaluation Board |
Featured Device | ADM7170 |
Power Management Function | LDO Voltage Regulator |