Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit

RS Stock No.:
8031419
Mfr. Prt No.:
EVAL-AD5933EBZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8031419
Product description Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-AD5933EBZ
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
RS stock number 8031419
Product description Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit
Manufacturer / Brand Analog Devices
Manufacturer part number EVAL-AD5933EBZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Frequency Synthesizers

Evaluation Board for AD5933 Z-converter / Analyser

The Evaluation Board for AD5933 Z-converter / Analyser is a full featured evaluation board that can be used in various applications such as electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and proximity sensing. Users can power the entire circuitry from the USB port of a computer and interfacing to the AD5933 is through a USB microcontroller. This interfacing is done through a Visual Basic® graphic user interface located on and run from the PC. In addition, the evaluation board has a high performance trimmed 16 MHz surface-mount crystal to act as a system clock to the AD5933.

Full featured evaluation board
Selectable system clock options including internal RC oscillator
Graphic user interface software with frequency sweep capability for board control and data analysis
Various power supply linking options
Standalone capability with serial I2C loading from on-board 16 MHz crystal


Specifications

Attribute Value
Brand Analog Devices
Converter Type ADC
Resolution 12-bit
Kit Classification Evaluation Board
Featured Device AD5933
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Analog Devices EVAL-AD5933EBZ Evaluation Board Signal Conversion Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products