Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width

RS Stock No.:
0494082
Mfr. Prt No.:
4-18-298
Brand:
Stanley
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
RS stock number 0494082
Product description Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width
Manufacturer / Brand Stanley
Manufacturer part number 4-18-298

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley - 3 Piece Cold Chisel Set

Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of hardened Chrome-Vanadium Steel that guarantees long-life operation and increased strength. Finished in yellow, these chisels are clearly visible and easy to spot even in low light conditions. This is a great set of professional hand tools from Stanley for the most demanding users.

Features and Benefits:

• Hardened, quenched and tempered for long life and added safety
• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from quality chrome vanadium steel for increased strength and durability
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Set of 10, 12 and 16mm blade widths

Typical Applications:

Chisels are tools designed for cutting or carving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel, etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Are these chisels hardened?

Yes, this is a set of the excellent quality chisels that have been hardened, quenched and tempered for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

What sizes are included in the set?


Specifications

Attribute Value
Brand Stanley
Number of Pieces 3
Blade Width 10.0 mm, 12.0 mm, 16.0 mm
Blade Material Chrome Vanadium Steel
Chisel Type Cold
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Stanley 3 Piece Chrome Vanadium Steel Cold Chisel Set, 10.0 mm, 12.0 mm, 16.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products