Knipex 125 mm Side Cutter
- RS Stock No.:
- 1585726
- Mfr. Prt No.:
- 78 03 125
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1585726 |
Product description | Knipex 125 mm Side Cutter |
Manufacturer / Brand | Knipex |
Manufacturer part number | 78 03 125 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Stainless Steel Super-Knips® Cutters
Precision ground, non-bevelled flush cutting jaws which have been induction hardened to 60HRC
Zero-play lap joint construction, ideal for repetitive applications and reducing operator fatigue
Spring-loaded and with integral stop to prevent handles opening too far
Manufactured to DIN ISO9654
Specifications
Attribute | Value |
Brand | Knipex |
Model Number | 78 03 125 |
Type | Side Cutter |
Overall Length | 125 mm |
Cutting Capacity Soft Wire | 0.2 mm → 1.6 mm |
Cutting Capacity Medium Hard Wire | 1.0 mm |