Stanley Retractable Utility Safety Knife with Pop-up Blade
- RS Stock No.:
- 8134328
- Mfr. Prt No.:
- 0-10-242
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8134328 |
Product description | Stanley Retractable Utility Safety Knife with Pop-up Blade |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-10-242 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
FatMax Snap Off Cartridge Safety Knife
Introducing the excellent quality Stanley Fatmax Snap-Off Cartridge Blade Knife that has been designed with versatility in mind. The knife features both standard auto-retractable blade and a wrap-cutter, ideal for cutting shrink wrap, banding and cartons. The blade's auto-retract system ensures extreme safety of operation as it automatically retracts the blade when it leaves the contact with the cut surface. Spare blades can be stored within the handle and the changing process is quick and easy.
Features and Benefits:
• Pressure-sensitive blade automatically retracts once disengaged from cutting surface
• Shrink wrap cutter pivots up and down, sits in a depression flush with the knife
• Metal body with ergonomic, slip-resistant bi-material grip for durability, comfort, and control
• Quick and easy blade change
• Tape splitter at the base of the handle
• Accepts standard round-point utility blades
• Integrated blade storage in handle
• Lanyard hang hole for easy transportation and storage
Typical Applications:
Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:
• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production
FAQs:
Is the blade retractable?
Yes, the knife features the auto-retract system that automatically retracts the blade when not in use.
Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades but they can be bought separately. The knife accepts standard Stanley Blades e.g. 776-9734; 136-6027 or 494-105
Specifications
Attribute | Value |
Brand | Stanley |
Knife Type | Utility |
Retractable | Yes |
Blade Type | Pop-up |