Bosch, 23 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 3499475
- Mfr. Prt No.:
- T118AHM 2608630663
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 3499475 |
Product description | Bosch, 23 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3 |
Manufacturer / Brand | Bosch |
Manufacturer part number | T118AHM 2608630663 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Bosch |
Number in Pack | 3 |
Number of Teeth per Inch | 23 |
Tooth Pitch | 1.1 mm |
Blade Material | Tungsten Carbide |
Cutting Length | 50 mm |
Saw Blade Type | Jigsaw Blade |
Application | Steel; Non-Ferrous Metal; Stainless Steel |