DeWALT DW331K-LX Corded Jigsaw, 115V
- RS Stock No.:
- 2976252
- Mfr. Prt No.:
- DW331K-LX
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2976252 |
Product description | DeWALT DW331K-LX Corded Jigsaw, 115V |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DW331K-LX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
Jigsaw
SUPPLIED_WITH : Anti-scratch shoe cover, dust extractor adaptor, a
Powerful 701W motor
Variable speed
Keyless blade change (accepts T-shank)
Anti-vibration counterbalance
Rubber grip
4 position pendulum action
Adjustable shoe bevelsleft and right to 45°C
Specifications
Attribute | Value |
Brand | DeWALT |
Brushed/Brushless Motor | Brushed |
Voltage | 115 V |
Maximum Speed | 3100 spm |
Saw Type | Jigsaw |
Corded/Cordless | Corded |
Weight | 2.8 kg |
Plug Type | 2P+E |
Model Number | DW331K-LX |