TE Connectivity Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1.5m

RS Stock No.:
8920573
Mfr. Prt No.:
2273113-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8920573
Product description TE Connectivity Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 2273113-4
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
RS stock number 8920573
Product description TE Connectivity Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 2273113-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M12 to M12 Connector Cable

From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.

The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth

Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes


Specifications

Attribute Value
Brand TE Connectivity
Connector A M12
Connector B M12
Outer Diameter 4.7 mm
Connector A Gender Female
Number of Cores 4
Connector B Gender Male
Cross Sectional Area 0.34 mm²
Connector A Orientation Straight
Minimum Bend Radius 47 mm
Connector B Orientation Straight
Outer Sheath Material Polyurethane
Coding A
Shielding Unshielded
Insulation Material PP
Sheath Material PUR
Voltage Rating 250 V ac/dc
Maximum Operating Temperature +80 °C
Connector B Number of Contacts 4
Sheath Colour Black
American Wire Gauge 22 AWG
Connector A Number of Contacts 4
Connector B Housing Gender Male
Connector A Housing Gender Female
IP Rating IP65, IP67
Current Rating 4 A
Minimum Operating Temperature -40 °C
Length 1.5 m
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Cable Shape Multicore
Checking stock...
VND
533,123.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
1533,123.36
*price per unit indicative
"TE Connectivity Straight Female M12 to Straight Male M12 Sensor Actuator Cable, 4 Core, PUR, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products