1000W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac
- RS Stock No.:
- 7646883
- Mfr. Prt No.:
- TS-1000-248B
- Brand:
- Mean Well

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7646883 |
Product description | 1000W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac |
Manufacturer / Brand | Mean Well |
Manufacturer part number | TS-1000-248B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7646883 |
Product description | 1000W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac |
Manufacturer / Brand | Mean Well |
Manufacturer part number | TS-1000-248B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mean Well TS-1000 Series 1000W True Sine Wave DC-AC Power Inverter
TS-1000 series 1000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-1000 series true sine wave DC-AC power inverters are capable of providing 1000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1150W for 180 seconds, 1500W for 10 seconds or 2000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
Note
Part numbers suffixed with B eg TS-1000-212-B have European output plugs
Part numbers suffixed with D eg TS-1000-212-D have UK output plugs
True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 2000W
Built-in fan with ON-OFF control function
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Specifications
Attribute | Value |
Input Voltage | 42 → 60 V dc |
Brand | Mean Well |
Width | 184 mm |
Output Power Waveform | Pure Sine Wave |
Depth | 70 mm |
Minimum Temperature | 0 °C |
Efficiency | 92 % |
Weight | 4.3 kg |
Output Voltage | 230 V ac |
MTBF | 66.9 kh |
Output Connection Type | Euro 2-pin |
Lead Length | 12 mm |
Output Power Intermittent | 1150 (180 sec) W, 1500 (10 sec) W |
Maximum Temperature | +40 °C |
Output Power Continuous | 1000 W |
Length | 345 mm |