3M 10 Microfibre Cloths for use with Dust Removal, General Cleaning
- RS Stock No.:
- 0398990
- Mfr. Prt No.:
- 2060 (12058)
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0398990 |
Product description | 3M 10 Microfibre Cloths for use with Dust Removal, General Cleaning |
Manufacturer / Brand | 3M |
Manufacturer part number | 2060 (12058) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M Scotchbrite Microfiber Wipes 14 Series
3M™ Universal Microfibre Wipes 14 are suitable for use in hospitals, restaurants, offices and bathrooms. These highly versatile and re-usable cloths are designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces – including delicate ones, resulting in a long-lasting, streak free shine.
Features and Benefits
• More effective cleaning- microfibers are so thin, they are able to go deeply into surfaces irregularities
• The add-on detergent or disinfectant will help in cleaning by removing dirt, germs and bacteria
• Reusable, machine washable at 60°C
• 3 different colors to avoid cross contamination
• Captures all dirt, grease and dust
• Resists up to 300 wash cycles and machine washable up to 90 °C
• Machine washable up to 90°C
Application
• Highly versatile and reusable cloth designed to simultaneously trap and remove dust, dirt, fingerprints and moisture from a wide variety of surfaces
• Unlike conventional wipes, the ribbon-like fibres penetrate deeply into surface irregularities where dirt, grease and micro-organisms hide
• Suitable for use in hospitals, restaurants, offices and bathrooms
Available in this range
• 395-181 is a red microfiber cleaning cloth
• 398-928 is a green microfiber cleaning cloth
• 398-990 is a yellow microfiber cleaning cloth
Why choose 3M?
3M are a trusted name in cleaning and maintenance. Wether your needs are domestic, commerical or industrial, 3M Has a cleaning solution to suit you. Combining with RS Component's excellent customer service, 3M is able to deliver a wide range of cleaning and maintenance solutions with the reliability you need.
Specifications
Attribute | Value |
Brand | 3M |
Wiper Size | 400 x 360 mm |
Repeat/Single Use | Repeat Use |
Number of Wipes per Pack | 10 |
Cloth Material | Microfibre |
Trade Name | Scotch-Brite 2060 |
Application | Dust Removal, General Cleaning |
Wet/Dry | Dry |
Colour | Yellow |
Package Type | Bag |