Kane Refrigerants Gas Detector, For Refrigeration

RS Stock No.:
3271722
Mfr. Prt No.:
RD99/RS
Brand:
Kane

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3271722
Product description Kane Refrigerants Gas Detector, For Refrigeration
Manufacturer / Brand Kane
Manufacturer part number RD99/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Kane
Power Source Battery
Width 70 mm
Audible Alarm Yes
Length 180 mm
Gases Detected Refrigerants
Visual Alarm Yes
Dimensions 180 x 70 x 35 mm
Application Refrigeration
Response Time 1 s
Minimum Operating Temperature 0 °C
Height 35 mm
Model Number p RD99
Battery Life 8 h
Weight 400 g
Battery Type 9V
Display Type LED
Maximum Operating Temperature +40 °C
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"Kane Refrigerants Gas Detector, For Refrigeration" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products