Spacers
Spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. Spacers come in a range of different sizes and lengths (2 mm to 50 mm spacer), depending on the space required. Their body shape can be hexagonal or round and they are also compatible with different screws, such as M3 and M4, but they are not threaded.Spacers come in different materials, including nylon, stainless steel, brass, ceramic, POM, and aluminum. Metals often provide a more aesthetically pleasing finish for visible applications and nylon is ideal for the high corrosion resistance. The spacer hole is usually round to allow the bolt or screw to pass through.What is the difference between a spacer and a standoff?Standoffs are like spacers in that they provide space and have a hex or round-shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw and the threads can be male or female.Uses for spacersA spacer can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate, and to separate or create a space clearance between two items. Spacers can be found in:DIYMotherboard mountsPCB’sHome computersTV mounting
-
Fischer Elektronik Hex Brass Spacer GBM 3050 15 15mm
VND0.00 -
Fischer Elektronik Hex Brass Spacer GBM 3050 15 15mm
VND1,699,116.00Bag (1 Bag of 100) -
Fischer Elektronik Hex Brass Spacer GBM4070.15 15mm
VND2,077,944.00Bag (1 Bag of 100) -
Fischer Elektronik Hex Brass Spacer GBM4070.20 20mm
VND0.00 -
Fischer Elektronik Hex Brass Spacer GBM4070.20 20mm
VND2,646,288.00Bag (1 Bag of 100) -
Fischer Elektronik Hex Brass Spacer GBM4070.30 30mm
VND3,871,716.00Bag (1 Bag of 100) -
Fischer Elektronik Hex Polyamide Spacer ABP 2550 10 10mm
VND2,503,692.00Bag (1 Bag of 100) -
Fischer Elektronik Hex Polyamide Spacer ABP 3060 10 10mm
VND0.00 -
Fischer Elektronik Hex Polyamide Spacer ABP 3060 10 10mm
VND2,380,272.00Bag (1 Bag of 100) -
Fischer Elektronik Round Brass Spacer 4mm
VND662,184.00Bag (1 Bag of 100) -
Fischer Elektronik Round Brass Spacer AHM 3260 2 2mm
VND649,536.00Bag (1 Bag of 100) -
Fischer Elektronik Round Nylon Spacer DR 105 VO 5mm
VND0.00 -
Fischer Elektronik Round Nylon Spacer DR 105 VO 5mm
VND186,456.00Bag (1 Bag of 100) -
Fischer Elektronik Round Nylon Spacer DR 110 VO 10mm
VND1,085,076.00Bag (1 Bag of 100) -
Fischer Elektronik Round Nylon Spacer DR 75 V0 5mm
VND428,604.00Bag (1 Bag of 100) -
Richco Hex PVC Spacer 12.7mm
VND163,608.00Pack (1 Pack of 50) -
Richco Hex PVC Spacer 25.4mm
VND335,580.00Pack (1 Pack of 50) -
RS PRO Brass Female/Female Spacer & Standoff Kit Spacer, M3, M4
VND3,486,360.00