RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight RF Adapter UHF Socket to N Plug
VND518,772.00 -
TE Connectivity 50Ω Straight BNC RF Terminator
VND0.00 -
TE Connectivity 50Ω Straight BNC RF Terminator
VND1,148,520.00 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND193,188.00 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND205,224.00 -
TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
VND103,632.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND317,832.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , jack, RG213/U, RG8 A/U
VND312,732.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND452,472.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND446,964.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8 A/U
VND491,640.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U
VND821,100.00 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG214/U, RG9 B/U
VND435,744.00 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
VND0.00 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack
VND1,004,700.00 -
TE Connectivity 50Ω Straight Panel Mount, N Connector , jack, RG141 A/U, RG58 C/U
VND0.00 -
TE Connectivity 75Ω Straight BNC RF Terminator, 0 → 1GHz
VND681,972.00 -
TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
VND207,264.00Pack (1 Pack of 5) -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
VND261,936.00 -
Tee 50Ω RF Adapter BNC Plug to BNC 2 x Socket
VND1,135,056.00