Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
VND51,988.64 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
VND94,960.80 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
VND48,151.84 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
VND57,360.16 -
TE Connectivity, Superseal
VND55,633.60Bag (1 Bag of 10) -
TE Connectivity, SuperSeal 1.0 Female
VND125,463.36Pack (1 Pack of 10) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND277,208.80Pack (1 Pack of 5) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND216,203.68Pack (1 Pack of 5) -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
VND277,976.16 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
VND262,628.96 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
VND379,075.84 -
TE Connectivity, Superseal Female
VND60,429.60Reel (1 Reel of 5) -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
VND42,396.64 -
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
VND83,642.24 -
TE Connectivity, Timer Automotive Connector Plug 12 Way
VND200,856.48Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 12 Way
VND230,399.84Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 15 Way
VND43,164.00 -
TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
VND167,284.48 -
TE Connectivity, Timer Automotive Connector Plug 21 Way
VND48,343.68 -
TE Connectivity, Timer Automotive Connector Plug 6 Way
VND235,963.20Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 9 Way
VND220,999.68Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 9 Way
VND204,117.76Pack (1 Pack of 5) -
WEDGELOCK FOR 4 WAY DT PLUG
VND54,290.72Pack (1 Pack of 10)