Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8
VND742,560.00 -
Harting Protective Cover, Han B Series , For Use With Hoods and housings for RS ranges 5 to 8
VND637,296.00 -
Harting Protective Cover, Han B Series Thread Size PG13.5, For Use With Heavy Duty Power Connectors
VND848,232.00 -
Harting Protective Cover, Han B Series Thread Size PG21, For Use With Heavy Duty Power Connectors
VND1,616,700.00 -
Harting Protective Cover, Han HPR Series , For Use With Heavy Duty Power Connectors
VND1,780,308.00 -
Harting Removal Tool, Han C Series , For Use With Crimp Contact
VND1,994,712.00 -
Harting Removal Tool, HAN D, HAN DD Series , For Use With Crimp Contact
VND2,137,920.00 -
HARTING Replacement-Tip, Han D Series , For Use With Removal Tool
VND77,928.00 -
HARTING STAF Heavy Duty Power Connector Insert, 20 contacts, 10A, Male
VND1,215,636.00 -
Epic Contact H-BE Heavy Duty Power Connector Hood
VND864,552.00 -
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Female
VND806,616.00Bag (1 Bag of 5) -
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Male
VND822,936.00Bag (1 Bag of 5) -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Female
VND415,140.00 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Male
VND380,664.00 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND458,592.00 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND0.00 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND459,816.00 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
VND609,960.00 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND722,976.00 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND365,976.00 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND357,816.00 -
PL182 Cable Mount Powerlok Connector, Female to Male, 2 Way, 60.0A, 1.0 kV
VND0.00 -
PL182 Cable Mount Powerlok Connector, Female to Male, 2 Way, 60.0A, 1.0 kV
VND655,248.00