Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
TL082CP Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin PDIP
VND756,840.00Tube (1 Tube of 50) -
TL082IP Texas Instruments, Op Amp, 3MHz, 8-Pin PDIP
VND187,068.00Tube (1 Tube of 10) -
TL084ACN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND0.00 -
TL084ACN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND34,884.00 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
VND0.00 -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
VND878,832.00Tube (1 Tube of 50) -
TL084CD Texas Instruments, Op Amp, 3MHz, 14-Pin SOIC
VND24,684.00 -
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND0.00 -
TL084CN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND332,520.00Tube (1 Tube of 25) -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND0.00 -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND149,940.00Tube (1 Tube of 10) -
TL084IN Texas Instruments, Op Amp, 3MHz, 14-Pin PDIP
VND551,004.00Tube (1 Tube of 25) -
TLC271CP Texas Instruments, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin PDIP
VND37,536.00 -
TLC277CD Texas Instruments, Precision, Op Amp, 1.7MHz, 5 → 15 V, 8-Pin SOIC
VND485,520.00Pack (1 Pack of 5) -
TLC27L2CP Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 8-Pin PDIP
VND36,720.00 -
TLE2071CP Texas Instruments, Op Amp, 9.4MHz, 8-Pin PDIP
VND53,244.00 -
TLV2372IP Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 8-Pin PDIP
VND266,424.00Tube (1 Tube of 5) -
TLV2374ID Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 14-Pin SOIC
VND272,952.00Pack (1 Pack of 5) -
TLV2462CP Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V, 5 V, 8-Pin PDIP
VND69,360.00 -
TLV3201AIDBVT Texas Instruments, Comparator, Push-Pull O/P, 2.9ns 2.7 → 5.5 V 5-Pin SOT-23
VND0.00 -
TLV3201AIDBVT Texas Instruments, Comparator, Push-Pull O/P, 2.9ns 2.7 → 5.5 V 5-Pin SOT-23
VND298,452.00Pack (1 Pack of 10)