Spring Hooks
A spring hook is a useful tool for pulling or pushing springs into position. They consist of a thin, stainless steel shaft terminated on one or both ends with hooks for attaching or removing springs. Unlike pliers or tweezers, spring hooks do not cause damage to the springs when used.Types of Spring HookSingle Ended – These spring hooks are terminated one end and are either push spring hooks or pull spring hooks. The push spring hooks are used for positioning and pushing springs into position and the pull spring hooks are used for removing or retracting springs. These spring hooks have a plastic handle the other end for a secure grip.Push/Pull Spring Hooks – These spring hooks are double-ended and have a hook one end called a pusher hook to position a spring. One the other end is a retracting hook which is used to retract or remove a spring. Push/Pull spring hooks have a knurled or insulated plastic grip in the middle for easy and secure handling.What is a Spring Hook used for?Spring hooks are used for pushing or pulling springs into position in restricted areas that fingers can’t access. Other uses of spring hooks include directing or retrieving wiring, retrieval of small parts in restrictive areas and removing O-Rings. Spring hooks are often used by electronics engineers, jewellery makers and model makers.Selection of Spring HooksSpring hooks are available with different pulling capacities with heavy-duty spring hooks having the highest capacity. Spring hooks are also available in different lengths and some can be extended in length by using extension pieces.
-
Bernstein 175 mm Spring Hook
VND0.00 -
Bernstein 175 mm Spring Hook
VND482,477.60 -
Facom 1 pcs Spring Hook
VND949,032.48 -
RS PRO 1 pcs 380 mm 30kg Pulling Capacity Spring Hook
VND392,312.80 -
RS PRO 100 mm Spring Hook
VND1,125,908.96 -
RS PRO 8 pcs 380 mm 5kg Pulling Capacity Spring Hook
VND1,286,287.20