Soldering Irons
Soldering iron tips transfer heat from a soldering iron into solder so that it melts and can flow into the joint between two components or workpieces. They’re also sometimes referred to as ‘bits’.To protect your soldering iron tips, you should tin your tip before and after soldering to create a protective layer between the air and the soldering iron tip. Tinning prevents oxidisation and allows for a more efficient heat transfer.Optimal operating temperaturePutting your soldering tips through excessive temperatures will shorten their lifespan. The temperature of the tip will decrease as the soldering iron is used more. There is the temptation to increase the idle temperature to compensate for this temperature drop – but don’t as this will shorten the life of the soldering iron tip. If you aren’t actively using your soldering iron think about turning it off or setting it to a low ‘idle’ temperature to maximise tip life.How do you clean a soldering iron?To keep your tip in perfect condition you should aim to clean before, during and after use. Before you solder, ensure that you have cleaned the surfaces which are to be soldered with an alcohol wipe.To clean your tips, use either brass wool (less abrasive) or stainless steel wool (more abrasive). Try to avoid using a sponge as doing so rapidly cycles the tip through a hot and cold cycle. Doing this repeatedly will cause metal fatigue and tip failure. Once you have cleaned the tip ensure that you cover the tip with fresh solder so as to present oxidisation.Using fluxWhen metals come into contact with oxygen an oxide layer is formed on the surface of the metal. This oxidisation prevents solder from wetting the joint correctly and impacts the quality of the solder joint. Flux dissolves this oxidisation layer.Reactivating your soldering iron tipsIf a soldering iron tip becomes oxidised it will appear darker in colour and you may not be able to tin it. If your tip is oxidised you can use a tip activator to remove the oxidisation as it will break down the oxide layer. Once cleaned and refreshed tin the tip again to protect it from oxidisation.Soldering iron tip shapesMost soldering irons have interchangeable tips that have slightly different shapes to allow for different tasks or precision levels. For example, conical tips are used for fine electronics work. Other common tip shapes include:bevel (aka hoof)chiselconcavepyramidbent
-
Weller S31 3.5 mm Straight Chisel Soldering Iron Tip for use with SP15N, WH40
VND514,284.00 -
Weller S32 2 mm Straight Chisel Soldering Iron Tip for use with SI15, SP15L, SP15N
VND454,920.00 -
Weller Soldering Accessory Brass Wool, for use with WDC Series
VND302,736.00 -
Weller Soldering Accessory Soldering Iron Barrel, for use with TCP Soldering Iron
VND307,020.00 -
Weller Soldering Accessory Soldering Iron Barrel, for use with WP80 Soldering Iron
VND564,060.00 -
Weller Soldering Accessory Soldering Iron Cleaning Sponge, for use with WDC Dry Cleaner
VND635,664.00Bag (1 Bag of 5) -
Weller Soldering Accessory Soldering Iron Heating Element, for use with WSP80 Soldering Pencil
VND4,319,088.00 -
Weller Soldering Accessory Soldering Iron Metal Wool
VND262,344.00Bag (1 Bag of 2) -
Weller Soldering Accessory Soldering Iron Tip Polishing Bar, for use with Cleaning Soldering Tips
VND609,960.00 -
Weller Soldering Accessory Soldering Iron Tip PT Series
VND192,984.00 -
Weller Soldering Accessory Soldering Iron Tip Retainer, for use with WSP80 Soldering Pencil
VND693,804.00 -
Weller T0051319899N Desoldering Iron
VND13,949,112.00 -
Weller XHT C 3.2 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
VND585,276.00 -
Weller XHT E 7.6 mm Screwdriver Soldering Iron Tip for use with WP200 & WXP200 Soldering Irons
VND512,448.00 -
Weller XNT 1 0.5 mm Conical Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90
VND329,868.00 -
Weller XNT 1S 0.2 mm Straight Hoof Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90
VND329,868.00 -
Weller XNT H 0.8 mm Screwdriver Soldering Iron Tip for use with WP 65, WTP 90, WXP 65, WXP 90
VND255,000.00 -
Weller XT AA 60 1.6 mm Bevel Soldering Iron Tip for use with WP120, WXP120
VND556,512.00 -
Weller XT AL 1.6 x 1 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
VND537,336.00 -
Weller XT BS 2.4 mm Conical Soldering Iron Tip for use with WP120, WXP120
VND383,520.00 -
-10.00%
Weller XT D 4.6 x 0.8 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
VND567,120.00VND325,176.00 -
Weller XT F 30 1.2 mm Conical Soldering Iron Tip for use with WP120, WXP120
VND557,328.00 -
Weller XT GW1 2.3 mm Mini-Wave Soldering Iron Tip for use with WP120, WXP120
VND723,792.00 -
Weller XT GW3 0.9 x 0.8 mm Concave Hoof Soldering Iron Tip for use with WP120, WXP120
VND0.00