Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 450 bar, Thread Size 1/4 in
- RS Stock No.:
- 0498306
- Mfr. Prt No.:
- 4PNK4S
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0498306 |
Product description | Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 450 bar, Thread Size 1/4 in |
Manufacturer / Brand | Parker |
Manufacturer part number | 4PNK4S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hex Head Plug
Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
WARNING : Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Specifications
Attribute | Value |
Brand | Parker |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Steel |
Head Hex Type | Hex Plug |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Connector A - Thread Size | 1/4 in |
Finish | Yellow Chromated, Zinc Plated |
Connector A - Thread Standard | G |
Thread Size | 1/4 in |
Maximum Operating Pressure | 450 bar |
Thread Standard | G |