TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.:
6811499
Mfr. Prt No.:
142270-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6811499
Product description TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 142270-5
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
RS stock number 6811499
Product description TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 142270-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)

A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Shunt Connector

Suitable for applications such as linking 2 adjacent header pins on a standard 2.54mm pitch. Will mate with 0.64mm round or square posts.Glass filled polyester insulation, with tin plated beryllium copper contacts.

Note

One strip contains 14 mini shunt connectors

Flammability rating UL94V0


Specifications

Attribute Value
Brand TE Connectivity
Type Open Top
Depth 6.3 mm
Series AMPMODU Mod IV
Colour Green
Length 5.08 mm
Orientation Straight
Number of Contacts 2
Number of Rows 1
Width 2.54 mm
Pitch 2.54 mm
Contact Plating Gold over Nickel
Contact Material Beryllium Copper
Gender Female
Checking stock...
VND
152,796.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1152,796.0015,279.60
*price per unit indicative
"TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products