Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 2332747
- Mfr. Prt No.:
- 43025-0200
- Brand:
- Molex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2332747 |
Product description | Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 43025-0200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2332747 |
Product description | Molex, Micro-Fit 3.0 Receptacle Connector Housing, 3mm Pitch, 2 Way, 2 Row |
Manufacturer / Brand | Molex |
Manufacturer part number | 43025-0200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
Molex Micro-Fit 3.0 Series
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Specifications
Attribute | Value |
Brand | Molex |
Series | Micro-Fit 3.0 |
Length | 3.86 mm |
Gender | Receptacle |
Number of Contacts | 2 |
Number of Rows | 2 |
Width | 8.28 mm |
For Use With | Micro-Fit 3.0 Female Crimp Terminals(43030), Micro-Fit 3.0 Female Crimp Terminals(45773) |
Pitch | 3 mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Housing Material | Nylon |