Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 7718275
- Mfr. Prt No.:
- 61802524823
- Brand:
- Wurth Elektronik
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7718275 |
Product description | Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 61802524823 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7718275 |
Product description | Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch |
Manufacturer / Brand | Wurth Elektronik |
Manufacturer part number | 61802524823 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wurth - D-Sub Connectors
A range of Wurth D-Sub connectors.
'D' Sub-Miniature Connection System
WR-DSUB Solder Bucket D-Sub Connectors
WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.
Note
For mating products see stock numbers 771-8256, 771-8278, 7718290, 771-8329, 771-8335 and 771-8240, 771-8262, 771-8284, 771-8307, 771-8313 typically
Specifications
Attribute | Value |
Brand | Wurth Elektronik |
Number of Contacts | 25 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.77 mm, 2.84 mm |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | B |
Termination Method | Solder |
Current Rating | 3.0 A |
Housing Material | Steel |
Voltage Rating | 125.0 V |
Length | 53.04 mm |
Width | 12.5 mm |
Depth | 10.9 mm |
Dimensions | 53.04 x 12.5 x 10.9 mm |
Series | 618 |
Minimum Operating Temperature | -40.0 °C |
Maximum Operating Temperature | +105 °C |
Contact Plating | Gold |
Contact Material | Copper Alloy |