Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug
- RS Stock No.:
- 2906590
- Mfr. Prt No.:
- 933728100 ELWIST 4012 K PG7
- Brand:
- Hirschmann

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2906590 |
Product description | Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
Manufacturer / Brand | Hirschmann |
Manufacturer part number | 933728100 ELWIST 4012 K PG7 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2906590 |
Product description | Hirschmann Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
Manufacturer / Brand | Hirschmann |
Manufacturer part number | 933728100 ELWIST 4012 K PG7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Hirschmann - M8 og M12
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Note
Plugs and sockets must be ordered individually
Features and Benefits
• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Specifications
Attribute | Value |
Brand | Hirschmann |
Number of Contacts | 4 |
Plug/Socket | Plug |
Mounting Type | Cable Mount |
Connector Size | M12 |
Termination Method | Screw |
Shell Size | M12 |
Current Rating | 4.0 A |
IP Rating | IP67 |
Contact Gender | Male |
Voltage Rating | 250 V |
Mating Type | A Coded |
Coding | A |
Body Orientation | Right Angle |
Series | E |
Housing Material | Polymer |
Contact Plating | Tin |
Maximum Operating Temperature | +90 °C |
Contact Material | Brass |
Minimum Operating Temperature | -25 °C |