Analog Devices SDP-B MCU Development Kit EVAL-SDP-CB1Z
- RS Stock No.:
- 7620207
- Mfr. Prt No.:
- EVAL-SDP-CB1Z
- Brand:
- Analog Devices

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7620207 |
Product description | Analog Devices SDP-B MCU Development Kit EVAL-SDP-CB1Z |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | EVAL-SDP-CB1Z |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7620207 |
Product description | Analog Devices SDP-B MCU Development Kit EVAL-SDP-CB1Z |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | EVAL-SDP-CB1Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
System Demonstration Platform SDP-B-CB1 Controller Board
The SDP-B-CB1Z controller board is part of the Analog Devices system demonstration platform (SDP) which consists of a series of Controller Boards, Interposer Boards, and Daughter Boards. The SDP-B-CB1Z is based on the Blackfin ADSP-BF527 digital signal processor with connectivity to the PC through a USB 2.0 high speed port.
SUPPLIED_WITH : USB cable
• 600MIPS ADSP-BF527 Blackfin DSP with 132KB SRAM, 32KB Boot ROM
• RAM structure: 48KB L1 Program, 16KB L1 Program Cache, 32KB L1 Data, 32KB L1 Data Cache, 4K Scratchpad
• On-board MT48LC16M16A2P-6A 32MB SDRAM memory
• On-board M25P32 32Mbit SPI NOR Flash memory
• Power and Diagnostic LEDs
• 3 x 120-pin Hirose FX8-120P-SV1(91) expansion connectors
• Mini USB connector for host PC
• USB connector VBus is powered from the SDP board
• Powered from a mounted Daughter Board
• Dimensions: 69.85 x 57.15mm
Daughter Boards
• 127-6638 EVAL-AD7605-4SDZ Evaluation Board for AD7605-4 Data Acquisition System, 4-Channel
• 832-9592 EVAL-CN0276-SDPZ Evaluation Board for CN0276 Resolver-to-Digital Converter
• 831-6145 EVAL-AD7690-SDZ Evaluation Board for AD7690 18-bit PulSAR Differential ADC
• 915-5871 EVAL-AD7124-4SDZ Evaluation Board for AD7124-4 24-bit ADC, 4-Channel
Specifications
Attribute | Value |
Brand | Analog Devices |
Kit Classification | Development Kit |
Kit Name | SDP-B |