RS PRO PUR Trolley Wheel, 800kg
- RS Stock No.:
- 2012730
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2012730 |
Product description | RS PRO PUR Trolley Wheel, 800kg |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series
Cast polyurethane tyre, hardness Shore A95
Cast iron hub
Temperature range -30°C to +80°C
Specifications
Attribute | Value |
Brand | RS PRO |
Hub Material | Cast Iron |
Tyre Material | PUR |
Hub Bearing Type | Double Ball Race |
Features | Abrasion Resistant, Corrosion Resistant |
Bore Diameter | 20 mm |
Wheel Diameter | 150 mm |
Tyre Type | Solid |
Wheel Width | 50 mm |
Load Capacity | 800 kg |
Hub Diameter | 50 mm |
Bore Length | 60 mm |