TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280708-2
- RS Stock No.:
- 6689397
- Mfr. Prt No.:
- 280708-2
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6689397 |
Product description | TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280708-2 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 280708-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6689397 |
Product description | TE Connectivity, AMPMODU MOD II Female Crimp Terminal 22AWG 280708-2 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 280708-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
Specifications
Attribute | Value |
Brand | TE Connectivity |
Gender | Female |
For Use With | AMPMODU MOD II Connector Housing |
Series | AMPMODU MOD II |
Minimum Wire Size mm² | 0.1 mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.3 mm² |
Minimum Wire Size AWG | 26 AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 22 AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 12 mΩ |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +105 °C |