Molex, SL Male Crimp Terminal 24AWG 16-02-0105

RS Stock No.:
6706296
Mfr. Prt No.:
16-02-0105
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6706296
Product description Molex, SL Male Crimp Terminal 24AWG 16-02-0105
Manufacturer / Brand Molex
Manufacturer part number 16-02-0105
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
RS stock number 6706296
Product description Molex, SL Male Crimp Terminal 24AWG 16-02-0105
Manufacturer / Brand Molex
Manufacturer part number 16-02-0105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm Molex C-Grid/SL Series

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series

These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
A crimp tool is also available, see stock number 809-2394

Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

Applications:

• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Series SL
For Use With SL Connector Housing
Minimum Wire Size mm² 0.05 mm²
Maximum Wire Size mm² 0.2 mm²
Series Number 70021
Minimum Wire Size AWG 30 AWG
Maximum Wire Size AWG 24 AWG
Maximum Contact Resistance 15 mΩ
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Male
Checking stock...
VND
259,080.00
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(VND)Per Unit(VND)
1259,080.002,590.80
*price per unit indicative
"Molex, SL Male Crimp Terminal 24AWG 16-02-0105" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products