Analog Devices, DAC 8 bit- ±3/2LSB Serial, 18-Pin SOIC
- RS Stock No.:
- 8778720
- Mfr. Prt No.:
- AD7224KRZ-18
- Brand:
- Analog Devices

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 8778720 |
Product description | Analog Devices, DAC 8 bit- ±3/2LSB Serial, 18-Pin SOIC |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | AD7224KRZ-18 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Digital to Analogue Converters - Analog Devices
Digital to Analogue Converters 8 Bit, Analog Devices
Specifications
Attribute | Value |
Brand | Analog Devices |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Power Supply Type | Dual, Single |
Digital Interface Type | Serial |
Package Type | SOIC |
Maximum Settling Time | 20 µs |
Maximum Operating Temperature | 85 °C |
Full Scale Error | ±3/2 LSB |
Output Polarity | Bipolar, Unipolar |
Typical Single Supply Voltage | 11.4 to 16.5 V |
Dimensions | 11.75 x 7.6 x 2.35 mm |
Number of DAC Channels | 1 |
Pin Count | 18 |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1 LSB |
Architecture | R-2R |
Voltage Reference | Internal |