Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row

RS Stock No.:
6850703
Mfr. Prt No.:
DF20A-40DS-1C
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6850703
Product description Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
Manufacturer / Brand Hirose
Manufacturer part number DF20A-40DS-1C
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
RS stock number 6850703
Product description Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
Manufacturer / Brand Hirose
Manufacturer part number DF20A-40DS-1C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Double Row Socket

1.0mm Double-Row Connector - Hirose DF20

Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion

Features and Benefits

• Contact pitch 1 mm
• Electrical connection wipe
• Beige Crimping Housing
• Polyamide UL94V-0


Specifications

Attribute Value
Brand Hirose
Number of Contacts 40
Number of Rows 2
Pitch 1 mm
Gender Female
Series DF20
For Use With DF20 Series
Body Orientation Straight
Length 22.2 mm
Width 5 mm
Housing Material Polyamide
Checking stock...
VND
56,400.96
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
156,400.965,640.10
*price per unit indicative
"Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products