Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, Flanged, 121.2 x 65.5 x 39.8mm

RS Stock No.:
8180621
Mfr. Prt No.:
1590N1FLBK
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8180621
Product description Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, Flanged, 121.2 x 65.5 x 39.8mm
Manufacturer / Brand Hammond
Manufacturer part number 1590N1FLBK
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
RS stock number 8180621
Product description Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, Flanged, 121.2 x 65.5 x 39.8mm
Manufacturer / Brand Hammond
Manufacturer part number 1590N1FLBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Hammond 1590 Diecast Aluminium Enclosures, Flanged

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure which is tough, yet easy to machine and is suitable for electronic instruments. These enclosures can also be wall mounted as they have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough satin black polyester powder paint finish
• Black screws are included to enhance assembled appearance
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 121.2 x 65.5 x 39.8 mm
Range 1590
Series 1590
Lid Colour Black
Colour Black
Body Material Die Cast Aluminium
Flanged Yes
External Width 65.5 mm
IP Rating IP54
External Length 121.2 mm
Shielded Yes
External Height 39.8 mm
Weight 177 g
Explosion Proof No
Checking stock...
VND
573,852.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1573,852.00
*price per unit indicative
"Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, Flanged, 121.2 x 65.5 x 39.8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products