TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug

RS Stock No.:
6163292
Mfr. Prt No.:
5-1814821-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6163292
Product description TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1814821-1
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
RS stock number 6163292
Product description TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1814821-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TE Connectivity - F Type

The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.

Cable Plugs

Nickel-plated F Type threaded coupling connectors for 75Ω applications. Twist on type uses internal thread that bites into the outer jacket eliminating tooling. Multiple cable types accommodated. For the crimp types, refer to stock number 448-7883 for a suitable hand tool


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 2 GHz
Termination Method Hex Crimp
Impedance 75 Ω
Body Plating Nickel
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U
Coaxial Connector Type F Connector
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
207,264.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1207,264.0041,452.80
*price per unit indicative
"TE Connectivity 75Ω Straight Cable Mount, F Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products