TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series

RS Stock No.:
2527715
Mfr. Prt No.:
VFRS-3/8-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2527715
Product description TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number VFRS-3/8-0
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
RS stock number 2527715
Product description TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series
Manufacturer / Brand TE Connectivity
Manufacturer part number VFRS-3/8-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Heat Shrink Tubing 2:1 (Reel)

The Versafit Series of heat shrink tubing is highly flame retardant, as well as being environmentally friendly. It is an ideal choice for commercial and military applications. It is very flexible and can be used to provide electrical insulation and protection, mechanical protection, cable bundling and strain relief.

APPROVALS : UL224 125°C VW-1 File E35586/E46645, CSA-OFT File

Features and Benefits

• Heat shrink ratio of 2:1
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Excellent physical and electrical properties
• Very flexible polyolefin tubing
• Highly flame retardant
• Free from PBBs as well as PBBOs and PBBEs
• Operating temperature -55°C to +135°C
• Heat Shrink temperature: 70°C

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

LF252766-10

Specifications

Attribute Value
Brand TE Connectivity
Series VERSAFIT
Colour Black
Flame Retardant Yes
Sleeve Diameter 10.1 mm
Sleeve Length 6 m
Shrink Ratio 2:1
Shrunk Diameter 4.8 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Polyolefin
Checking stock...
VND
429,420.00
Out of stock
Price Reel (1 Reel of 6 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1429,420.0071,570.00
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 10.1mm Sleeve Dia. x 6m Length 2:1 Ratio, VERSAFIT Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products