TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 7201730
- Mfr. Prt No.:
- 1-179552-4
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7201730 |
Product description | TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 1-179552-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Tyco Dynamic 3000 Series
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Note
For D-3000 Series Contacts see stock number 680-0988 typically
For mating D-3200 Series Headers see stock number 706-8047 typical.
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Length | 33.19 mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Width | 12.7 mm |
Pitch | 5.08 mm |
Housing Material | Nylon |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |