Analog Devices LT1086CM-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, D2PAK
- RS Stock No.:
- 9013257
- Mfr. Prt No.:
- LT1086CM-3.3#PBF
- Brand:
- Analog Devices

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9013257 |
Product description | Analog Devices LT1086CM-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 3-Pin, D2PAK |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | LT1086CM-3.3#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Specifications
Attribute | Value |
Brand | Analog Devices |
Load Regulation | 15 mV |
Output Voltage | 3.3 V |
Minimum Operating Temperature | 0 °C |
Maximum Output Current | 1.5 A |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | D2PAK |
Maximum Operating Temperature | +150 °C |
Output Type | Fixed |
Length | 10.54 mm |
Number of Outputs | 1 |
Maximum Input Voltage | 20 V |
Height | 4.57 mm |
Width | 9.4 mm |
Dimensions | 10.54 x 9.4 x 4.57 mm |
Pin Count | 3 |
Quiescent Current | 5 mA |
Regulator Type | Low Dropout Voltage |
Line Regulation | 10 mV |