SMC 3/2 Pneumatic Solenoid Valve – Pilot/Pilot Metric M5 VZ300 Series 24V dc

RS Stock No.:
0723028
Mfr. Prt No.:
VZ312-5MNZ-M5-Q(KIT)
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0723028
Product description SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 VZ300 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VZ312-5MNZ-M5-Q(KIT)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

M5, 1/ 8 in VZ Series Valves

SMC VZ series solenoid valves are a 3-port pneumatic control valve with rubber seals. The VZ series has a low power consumption enabling direct control via a PLC and a max response time of 15+ms. They can be mounted individually or with a manifold and feature a non-locking manual override.

Dust proof
Rubber seals

L723646-01L723810-01LI723810-01L723797-01L723343-02LI723832-01LI723797-01L723630-01LE723797-13LI723630-01LD723797-09LD723343-02L723832-01LI723646-01LI723343-02

Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 2.1 W
Function 3/2
Connection Port Thread Metric M5
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Flow Rate 196.3 NL/min
Solenoid Voltage 24 V dc
Maximum Operating Temperature +50 °C
Manufacturer Series VZ300
Solenoid Fitted Yes
Mounting Style Stand-Alone
Maximum Operating Pressure 0.7 MPa
Thread Standard Metric
Minimum Operating Pressure 0.15 MPa
Actuation Type Pilot/Pilot
Number of Ports 3/2
Checking stock...
VND
0.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
10.00
*price per unit indicative
"SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 VZ300 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products