Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm

RS Stock No.:
6485738
Mfr. Prt No.:
1207653
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6485738
Product description Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1207653
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
RS stock number 6485738
Product description Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1207653

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DIN Rails and Accessories

Phoenix Contact DIN Rails

The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.

What is DIN Rail?

DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.

Why should you use Phoenix Contact Top Hat DIN Rail?

Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.

Features and Benefits

• Industry standard symmetrical rails
• High level of dimensional accuracy
• Slotted and un-slotted variations
• Lengths available from 755mm to 2m
• Conforms to EN60715 European standards

Typical Applications

The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are

• DIN rail terminal blocks
• Power supplies
• Plug in relays
• Timer modules
• Panel meters
• I/O devices
• Robotics
• Automation and control devices


Specifications

Attribute Value
Brand Phoenix Contact
Width 35 mm
Height 7.5 mm
Material Steel
Length 955 mm
DIN Rail Type Slotted
Compatibility Top Hat
Checking stock...
VND
342,516.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1342,516.00
*price per unit indicative
"Phoenix Contact, Slotted Din Rail, 955mm x 35mm x 7.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products