RS PRO 3 Shelf Steel Order Picking Trolley Trolley, 780 x 470mm, 250kg Load
- RS Stock No.:
- 7898536
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
RS stock number | 7898536 |
Product description | RS PRO 3 Shelf Steel Order Picking Trolley Trolley, 780 x 470mm, 250kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Type | Order Picking Trolley |
Overall Height | 1300 mm |
Wheel Features | 2 Fixed/2 Swivel |
Brakes | No |
Platform Length | 780 mm |
Frame Material | Steel |
Platform Width | 470 mm |
Wheel Type | Castor |
Platform Dimensions | 780 x 470 mm |
Wheel Diameter | 125 mm |
Number of Levels | 3 |
Load Capacity | 250 kg |
Wheel Material | Rubber |