Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB4 Series

RS Stock No.:
7469620
Mfr. Prt No.:
ZB4BV033S
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7469620
Product description Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB4 Series
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BV033S
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
RS stock number 7469620
Product description Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB4 Series
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BV033S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.

Applications

The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.

• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XB4
Cutout Diameter 22 mm
Pilot Light Colour Green
Pilot Light Shape Round
Pilot Light Material Metal
IP Rating IP66, IP67, IP69K
Mounting Type Panel Mount
Checking stock...
VND
245,820.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1245,820.00
*price per unit indicative
"Schneider Electric Green Pilot Light Head, 22mm Cutout Harmony XB4 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products